TE Connectivity 1051003-1

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Plug
$ 27.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1051003-1.

IHS

Datasheet4 pages2 years ago
Datasheet67 pages0 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1052902-1
TE Connectivity SMAConnector female Coaxial connector, Flange mounting, Welding termination
TE Connectivity1052522-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP1052523-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1052517-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1053111-1
Rf/Coaxial Sma Bulkhead Jack Str 50 Ohm; |Te Connectivity Amp 1053111-1
TE Connectivity1053261-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Locking, Jack

Descriptions

Descriptions of TE Connectivity 1051003-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Plug
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2004 7585 00
2004 7585 00 RF Interface:SMA;RF Connector Style:Plug;RF Connector Mated Outer Diameter (Approximate):.25 in;RF Connector Mated Outer Diameter (Approximate):6.35 mm;Impedance:50 Ω SMA Plug .25" 6.35 mm | Rf Connector | Alias Number: 2004-7585-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2004-7585-00