TE Connectivity 1050651-1

Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel Bag
$ 5.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1050651-1.

JRH Electronics

Datasheet5 pages2 years ago
Technical Drawing1 page17 years ago
Datasheet5 pages1 year ago
Datasheet24 pages19 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1993-01-15
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050548-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050525-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050735-1
RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM,; OHM, SOLDER; Connector Type:SMA Coaxial; Body Style:Straight
Amphenol RF132104
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Times TFlex 402, RG402
Amphenol RF132257
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, M17/151, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 1050651-1 provided by its distributors.

Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel Bag
RF SMA Connector, 1 Contact(s), Cable Mount, Solder Terminal, Plug
TE; DATA AND DEVICES; COAXIAL/RF CONNECTORS; 2001 5604 02
Male Pin,Plug,Threaded gold,passivation wire mounting,welding mounting,free hanging,SMD mount,Through hole mounting 11.1mm(Length)*7.9mm(height)
Special Order: 2001 5604 02 RF Interface: SMA RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .25 in RF Connector Mated Outer Diameter (Approximate): 6.35 mm Impedance: 50 Ω SMA Plug .25" 6.35 mm | Rf Connector | Part Number: 1050651-1 | Internal Number: 1050651-1 | Alias Number: 2001-5604-02 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2001 5604 02
  • 2001-5604-02