Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 104894-5

Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
$ 10.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104894-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago

IHS

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+2.18%

CAD Models

Download TE Connectivity 104894-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-03-31
LTD Date2026-04-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole/SMD TIGERCLAW™ Tube
Amphenol Communications Solutions87409-125LF
Board Connector, 25 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions73547-125LF
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
HIROSE ELECTRICDF50-50DP-1H(51)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50-50DP-1H(51)
TE Connectivity5-104549-7
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
CONN HEADER SMD 50POS 1.27MM / Connector Header Surface Mount 50 position 0.050" (1.27mm)

Descriptions

Descriptions of TE Connectivity 104894-5 provided by its distributors.

Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Header,Push-Pull Solder pad 50pin 500mA gold Black SMD mount 41.4mm(Length)*10.92mm(height)
Conn Shrouded Header HDR 50 POS 1.27mm Solder RA SMD Box/Tube
SOLIS SP SPD22-16COM22-18MIL1601 | TE Connectivity 104894-5
Special Order: 50 50/50 GRID RA HDR Part Number: 104894-5 | Internal Number: 104894-5 | TE Connectivity |
CONN HEADER SMD R/A 50POS 1.27MM
PCB Mount Header, Right Angle, Board-to-Board, 50 Position, 1.27 mm [.05 in] Centerline, Fully Shrouded, Gold, Surface Mount, AMPMODU 50/50 Grid
CONNECTOR, HEADER, 50POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:50Contacts; Gender:Header; Product Range:AMPMODU 50/50 Grid Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104894-5 .