Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 104549-2

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle
$ 5.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104549-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-87.36%

CAD Models

Download TE Connectivity 104549-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-104656-2
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
Amphenol Communications Solutions87409-110LF
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
Amphenol Communications Solutions73547-110LF
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity5-104693-2
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
TE Connectivity / AMP104655-3
Conn Hdr, Amp - Te Connectivity 104655-3; |Te Connectivity Amp 104655-3
Pin Header, Board-to-Board, Wire-to-Board, 3.4 A, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount

Descriptions

Descriptions of TE Connectivity 104549-2 provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle
Header,Latch Holder Solder pad 20pin 1A gold Black SMD mount 18.89mm(Length)*8.78mm(height)
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD Box/Tube
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 20 SYS50 SURFMNT HDR DRST SHRD
Pin header, 20 pole, pitch 1.27 mm, straight, black, 104549-2
Board to Board & Mezzanine Connectors SYS50 SMT HDR
20 SYS50 SURFMNT HDR DRST SHRD
Headers & Wire Housings SYS50 SMT HDR
104549-2, TE CONNECTIVITY/AMP BRAND
Special Order: 20 SYS50 SURFMNT HDR DRST SHRD PCB Header & Receptacle | Part Number: 104549-2 | Internal Number: 104549-2 | Alias Number: 1228905 | TE Connectivity |
Connector Systems:wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:through Hole; Product Range:ampmodu System 50 Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104549-2.
  • 1228905