TE Connectivity 104503-6

Plug Connector Housing, Thermoplastic; |Te Connectivity Amp 104503-6
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104503-6.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Technical Drawing1 page14 years ago
Datasheet20 pages16 years ago

Master Electronics

IHS

JRH Electronics

Farnell

Inventory History

3 month trend:
-30.15%

CAD Models

Download TE Connectivity 104503-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Pin Header, 7 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
KK 254 Breakaway Header, Vertical, 7 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole KK Bag
TE Connectivity103653-4
Rectangular Connector Housings; 103653-4; TE CONNECTIVITY; 1; 5; Black; Straight
TE Connectivity640456-7
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity3-644456-7
CONN, HEADER, 7POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 104503-6 provided by its distributors.

Plug Connector Housing, Thermoplastic; |Te Connectivity Amp 104503-6
PLUG CONNECTOR HOUSING, THERMOPLASTIC; Product Range: AMPMODU MTE Series; Gender: Plug; No. of Positions: 7Ways; Pitch Spacing: 2.54mm; For Use With: AMPMODU MTE Pin Contacts; SVHC: No SVHC (15-Jan-2018)
07 MTE PIN HSG SR RIB .100CL Number of Positions: 7 Connector & Housing Type: Plug Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Insulation Displacement (IDC) Crimp Standard Rectangular Connector | 7 Plug Housing Without | Part Number: 104503-6 | Internal Number: 104503-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty