TE Connectivity 103653-4

Rectangular Connector Housings; 103653-4; TE CONNECTIVITY; 1; 5; Black; Straight
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103653-4.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Datasheet98 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

IHS

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-5.37%

CAD Models

Download TE Connectivity 103653-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Pin Header, 5 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
KK 254 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
KK 254 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
TE Connectivity281698-5
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Loose Piece
TE Connectivity5-103669-4
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity5-103635-4
Conn Shrouded Header (4 Sides) M 5 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 103653-4 provided by its distributors.

Rectangular Connector Housings; 103653-4; TE CONNECTIVITY; 1; 5; Black; Straight
Connector Housing, MTE, Plug, 5 Ways, 2.54 mm, AMPMODU MTE Series Contacts
WIRE-BOARD CONNECTOR, PLUG, 5 POSITION, 2.54MM; PITCH SPACING:2.54MM; NO. OF CONTACTS:5CONTACTS; GENDER:PLUG; PRODUCT RANGE:AMPMODU MTE SERIES; CONTACT TERMINATION TYPE:CRIMP; NO. OF ROWS:1ROWS; CONTACT PLATING:-; CONTACT MATERIAL:- ROHS COMPLIANT: YES
05 MTE SHRD PIN HSG SR LATCH Connector & Housing Type: Plug Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Insulation Displacement (IDC) Crimp Plug Housing With Detent Latching | Standard Rectangular Connector | Part Number: 103653-4 | Internal Number: 103653-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103653-4.