TE Connectivity 104315-7

Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole Automotive Frame
$ 6.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104315-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Verical

CAD Models

Download TE Connectivity 104315-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)
LTB Date2025-12-03
LTD Date2025-12-04
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

TE Connectivity1-746610-9
Conn IDC Connector PL 40 POS 2.54mm Solder RA Thru-Hole Automotive Tube
TE Connectivity5-532956-7
Conn Socket Strip SKT 40 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions71922-140LF
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity102160-9
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
1.27mm Pitch EBBI 50D Plug, Right-Angle, Blind Mate, 40 Circuits, 2.79mm PC Tail Length
TE Connectivity5-532955-7
Conn Socket Strip RCP 40 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 104315-7 provided by its distributors.

Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole Automotive Frame
40-Pin Header 2.54mm Pitch, Latch Lock/Eject Hooks 1A 760nm Gold Palladium Black TH 58.42mm L × 9.77mm H
Headers & Wire Housings 040LOPRO HDR RA 30DP LATCH
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
Pin and Pinless Headers (AMP-LATCH)
CONNECTOR, RCPT, 40POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Pl

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104315-7 .