Molex 71661-2540

1.27mm Pitch EBBI 50D Plug, Right-Angle, Blind Mate, 40 Circuits, 2.79mm PC Tail Length
$ 3.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 71661-2540.

Farnell

Datasheet2 pages6 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+26.79%

CAD Models

Download Molex 71661-2540 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 15 hours ago)

Related Parts

TE Connectivity / AMP4-1634689-0
Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole
TE Connectivity499913-9
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity102160-9
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-746610-9
Conn IDC Connector PL 40 POS 2.54mm Solder RA Thru-Hole Automotive Tube
Amphenol Communications Solutions71922-140LF
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions71918-140LF
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 71661-2540 provided by its distributors.

1.27mm Pitch EBBI 50D Plug, Right-Angle, Blind Mate, 40 Circuits, 2.79mm PC Tail Length
WTB CONN, HEADER, 40POS, 2ROW, 1.27MM; Available until stocks are exhausted Alternative available
Board To Board & Mezzanine Connectors .050 Ebbi 50D Ra Plu Ra Plug 30 Sau 40Ck
Conn EBBI PL 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port EBBI™ Frame
Center Strip Contacts,Plug 1.27mm 2 40pin 7.5mm 760nm gold Through hole mounting 17.45mm(height)
Telecom and Datacom Connector, 40 Contact(s), Male, Right Angle, Press Fit Terminal, Guide Slot, Plug
SMD Board-to-Board and Backplane Connector ROHS
MEZZANINE CONN, HEADER, 40P/2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: EBBI 71661 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0716612540
  • 716612540