TE Connectivity 104257-3

Rectangular Connector Housings; 104257-3; TE CONNECTIVITY; 1; 4; 4; Yes
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104257-3.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Datasheet6 pages15 years ago
Datasheet2 pages14 years ago

ShanghaiCT

IHS

Electro Sonic

HQonline

Inventory History

3 month trend:
+15.43%

CAD Models

Download TE Connectivity 104257-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity103653-3
CONN PLUG 4POS .1" POL UNLOAD / 4 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
TE Connectivity487378-3
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity640440-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 104257-3 provided by its distributors.

Rectangular Connector Housings; 104257-3; TE CONNECTIVITY; 1; 4; 4; Yes
2.54mm 1x4P 4 1 With locking buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
HOUSING, RECEPTACLE, 4WAY; Product Range: AMPMODU MTE Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: 2.54mm; For Use With: MTE Contacts; SVHC: No SVHC (15-Jan-2019); Contact Termination: Crimp; Lead Spacing
04 MTE RCPT HSG SR LATCH .100 Number of Positions:4;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in;Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC);Crimp;Number of Rows:1 Housing | 4 2.54 mm .1" Insulation Displacement Crimp (IDC) | Alias Number: C17467 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104257-3.
  • 104257-3..
  • BA104257-3