What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 104069-1

Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Box/Tube
$ 6.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104069-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet6 pages11 years ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.38%

CAD Models

Download TE Connectivity 104069-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.86
$ 4.429
Stock
2,016
20,789
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-104069-1
Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity5-103911-2
Conn Board to Board RCP 20 POS 1.27mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions20021112-00020T4LF
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Right Angle
Amphenol Communications Solutions20021112-00020T1LF
Board Connector, 20 Contact(S), 2 Row(S), Male, Right Angle, 0.05 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions20021512-00020T4LF
HD SHOULDED RA TH-20021512-00020T4LF | Amphenol FCI (Amphenol CS) 2002151200020T4LF
Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube

Descriptions

Descriptions of TE Connectivity 104069-1 provided by its distributors.

Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Box/Tube
AMPMODU 20 Position Through-Hole Dual Right Angle .050 x .100 Shrouded Header
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
Header,Latch Holder Solder pad 20pin 1A gold Black Through hole mounting 19.05mm(Length)*13.72mm(height)
Connectors SYS 50 20P HEADER SHROUDED
CONNECTOR, HEADER, 20POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:20Contacts; Gender:Header; Product Range:AMPMODU System 50 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:G

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104069-1 .