TE Connectivity 103653-5

CONN PLUG 6POS .1" POL UNLOAD / 6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103653-5.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet1 page15 years ago
Datasheet98 pages18 years ago

Farnell

IHS

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-1.96%

CAD Models

Download TE Connectivity 103653-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity487526-5
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
TE Connectivity487378-5
Conn Ffc/Fpc Brd, 2.54Mm, 6Pos, Plug; |Te Connectivity Amp 487378-5
TE Connectivity487769-4
Conn Housing RCP 6 POS 2.54mmCrimp STCable Mount Package
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, CyClone, SL
Connector Housing, Plug, 6 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black

Descriptions

Descriptions of TE Connectivity 103653-5 provided by its distributors.

CONN PLUG 6POS .1" POL UNLOAD / 6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
HOUSING, PIN, 6WAY; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017)
Wire-Board Connector, Plug, 6 Position, 2.54Mm; Product Range:Ampmodu Mte; Gender:Plug; No. Of Positions:6Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Mte Series Contacts; Body Material:Thermoplastic; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 103653-5.
06 MTE SHRD PIN HSG SR LATCH Connector & Housing Type: Plug Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Insulation Displacement (IDC) Crimp Plug Housing With Detent Latching | Standard Rectangular Connector | Part Number: 103653-5 | Internal Number: 103653-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103653-5 .
  • 103653-5.