Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 103310-6

Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103310-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.22%

CAD Models

Download TE Connectivity 103310-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2026-02-03
LTD Date2026-02-03
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions71922-126LF
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Amphenol Communications Solutions75867-105LF
Board Connector, 26 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions71922-026LF
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity2-1634689-6
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Thru-Hole
TE Connectivity1-111382-8
Board Connector, 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity / AMP102159-6
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Frame

Descriptions

Descriptions of TE Connectivity 103310-6 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
26pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting 40.64mm(Length)*12.31mm(height)
Special Order: 026 LOPRO HDR RA 15DP Ribbon Cable Connector | Part Number: 103310-6 | Internal Number: 103310-6 | Alias Number: 1185996 | TE Connectivity |
Pitch Spacing:2.54Mm; No. Of Contacts:26Contacts; Gender:header; Product Range:amp-Latch Series; Contact Termination Type:solder; No. Of Rows:2Rows; Contact Plating:gold Flash Over Palladium Nickel, Gold Plated Contacts Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103310-6 .
  • 103310-6.