TE Connectivity 102977-4

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
$ 0.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102977-4.

TE Connectivity

Datasheet321 pages15 years ago
Datasheet8 pages12 years ago
Technical Drawing1 page15 years ago

ShanghaiCT

Electro Sonic

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 102977-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.773
$ 5.265
$ 5.265
Stock
2,327
17,954
17,954
Authorized Distributors
5
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
101.6 µm
101.6 µm
Number of Positions
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-146130-3
CONN HEADER SMD 8POS 2.54MM / Connector Header Surface Mount 8 position 0.100" (2.54mm)
Amphenol Communications Solutions76385-304LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
Amphenol Communications Solutions75869-132LF
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
Amphenol Communications Solutions67996-108HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
TE Connectivity5-146268-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-146261-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton

Descriptions

Descriptions of TE Connectivity 102977-4 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
TE; IND DEVICES; CIRCULAR CONNECTORS; 08 MODII HDR DRST B/A .100CL
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Headers & Wire Housings 8P HEADER GOLD 30u double row
Special Order: 08 MODII HDR DRST B/A .100CL PCB Header & Receptacle | Part Number: 102977-4 | Internal Number: 102977-4 | TE Connectivity
CONNECTOR, 8POS, HEADER, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: AMPMODU Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102977-4 .
  • 102977-4.