Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 102692-5

Conn Shrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole Automotive Tube
$ 19.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102692-5.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 102692-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-10-22
LTD Date2026-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-102156-1
AMP-Latch Non-RoHS Compliant COMMERCIAL 1997 Connector Header UL94V-0 -65C~105C 1A 1000VAC V
Amphenol Communications Solutions71918-160LF
Connector vertical pcb header eject latches polarization slots .1cc 2x30position
Amphenol Communications Solutions69192260
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol Communications Solutions71918-260LF
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-5102156-1
Pin header, 60 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 1-5102156-1
2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum

Descriptions

Descriptions of TE Connectivity 102692-5 provided by its distributors.

Conn Shrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole Automotive Tube
Board to Board & Mezzanine Connectors 60 2 PC HDR DR SHRD
Electrical Connector Cylindrical
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle
CONN HEADER VERT .100 60POS 30AU
60pin 2.54mm 2 2.54mm Header,Push-Pull 2A 760nm gold Black Through hole mounting 85.85mm(Length)*13.08mm(height)
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Contact Termination Type:through Hole Straight; Product Range:-; Connector Shroud:shrouded; Contact Material:phosphor Bronze Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102692-5.