TE Connectivity 102241-7

Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount Black Package
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102241-7.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Datasheet1 page15 years ago
Datasheet12 pages15 years ago

Newark

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.12%

CAD Models

Download TE Connectivity 102241-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal
Connector Housing, Receptacle, 9 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Conn IDC Connector F 9 POS 2.54mm IDT RA Cable Mount KK Bag
TE Connectivity3-640440-8
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 8 Contacts, Cable Mount
TE Connectivity3-640440-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount

Descriptions

Descriptions of TE Connectivity 102241-7 provided by its distributors.

Conn Housing RCP 9 POS 2.54mm Crimp ST Cable Mount Black Package
RECEPTACLE HOUSING, 9-POS, .100IN, SINGLE ROW, LATCHED, AMPMODU MOD IV SERIES
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle
.100 AMPMODU Housing 9 Position Receptacle Single Row Not Preloaded
Headers & Wire Housings POLARIZED HSG 9 SNGL detent latching
CONNECTOR, RECEPTACLE, 2.54MM, 9WAY;
.100 AMPMODU Headers, Housings & Contacts
CONNECTOR, RECEPTACLE, 2.54MM, 9WAY; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:AMPMODU MOD IV Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102241-7.