TE Connectivity 102241-1

Rectangular Connector Housings; 102241-1; TE CONNECTIVITY; 1; 3; Black; Straight
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102241-1.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet98 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet197 pages10 years ago
Datasheet12 pages15 years ago

IHS

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+21.22%

CAD Models

Download TE Connectivity 102241-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

TE Connectivity3-640441-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-640440-3
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity3-640442-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal
PCB Receptacle, 3 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Right Angle, Brass, Board-to-Board

Descriptions

Descriptions of TE Connectivity 102241-1 provided by its distributors.

Rectangular Connector Housings; 102241-1; TE CONNECTIVITY; 1; 3; Black; Straight
Connector Housing, Ampmodu Iv/V, Socket; |Te Connectivity Amp 102241-1.
Connector Housing, AMP AMPMODU IV/V Series, Receptacle, 3 Ways, 2.54 mm
CRIMP HOUSING, 1 ROW, 3WAY; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: AMPMODU Mod IV Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts
03 MODIV HSG COMP SR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 102241-1 | Internal Number: 102241-1 | Alias Number: 010-1061-00 | TE Connectivity | AMPMODU
Positions = 3 / Rows = 1 / Pitch mm = 2.54 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Glass Filled Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 3 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102241-1.