Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 10217784-00

TE Connectivity bubble detector air flow sensor, Media monitoring air, 5 → 24 V DC power supply ABS/PC plastic
$ 83.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 10217784-00.

IHS

Datasheet3 pages2 years ago

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+51.21%

Supply Chain

Introduction Date2021-04-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 10217784-00 provided by its distributors.

TE Connectivity bubble detector air flow sensor, Media monitoring air, 5 → 24 V DC power supply ABS/PC plastic
TE Connectivity 071-06403 ABD AD-101 Compact Pre-Assembled 4mm Shrouded Female
Air Bubble Detector Digital Output 4mm 5V to 24V TTL Logic Screw Mount
AIR BUBBLE DETECTOR - 4MM - NON-INVASIVE | TE Connectivity 10217784-00
Air Bubble Detector using Ultrasonic Technology
AIR BUBBLE DETECTOR4MM ULTRSNC COMPCT ASSY
Air Bubble Detector, 4Mm, 5-24Vdc; Flow Rate Min:-; Flow Rate Max:-; Supply Voltage Min:5V; Supply Voltage Max:24V; Product Range:Ad-101 Series; Port Size:4Mm; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:5V Rohs Compliant: No |Te Connectivity 10217784-00
AIR BUBBLE DETECTR - 4MM - NON
ABD,AD-101, COMPACT ASSY, 4MM Ultrasonic Sensor Type: Air Bubble/Air-in-line Detectors Ultrasonic Sensor Style: Non-Invasive Air Bubble/Air-in-line Detectors Non-Invasive | Non-Invasive Air Bubble Level Detector | Part Number: 071-06403 | Internal Number: 10217784-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 071-06403