Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1007079-1

Ultrasonic Proximity Sensors, Contact Microphone, 8 Hz to 2.2 Khz, Piezo Series
$ 64.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1007079-1.

Master Electronics

Datasheet3 pages9 years ago
Datasheet3 pages9 years ago

element14 APAC

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.13%

CAD Models

Download TE Connectivity 1007079-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-08-24
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1007079-1 provided by its distributors.

ULTRASONIC PROXIMITY SENSORS, CONTACT MICROPHONE, 8 HZ TO 2.2 KHZ, PIEZO SERIES
CONTACT MICROPHONE, 100UA, 5KHZ, 30VDC; Microphone Type: -; Directivity: -; Acoustic Overload Point (AOP): -; Supply Voltage Min: 4VDC; Supply Voltage Max: 30VDC; Sensitivity (dB): -; Impedance: -; Sensor Ca 96W6609
Tyco Electronics Vibration Sensors, Minimum operating temperature+5°C, Maximum operating temperature+60°C, maximum100 μA
CONTACT MICROPHONE CM-01 Piezo Film Sensor Type: Element Sensor Options: With Electronics Element With Electronics | Piezo Sensor | Part Number: 1007079-1 | Internal Number: 1007079-1 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty