Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1006015-1

Vibration Sensors VIBR SEN MINISENSE 100 LO-PRO

$ 5.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1006015-1.

IHS

Datasheet3 pages2 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+37.79%

CAD Models

Download TE Connectivity 1006015-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1006015-1 provided by its distributors.

Vibration Sensors VIBR SEN MINISENSE 100 LO-PRO
MiniSense 100NM Is a low-cost cantilever vibration sensor,Up to Max 200 Hz Provides moderate sensitivity in the effective frequency band of。
Piezoelec Vibration Sensor, 260Pc/G, Tht; Sensor Type:Vibration Sensor; Supply Voltage:-; Impedance:0.65Gohm; Sensor Mounting:Through Hole; Sensitivity:260Pc/G; External Diameter:-; Internal Diameter:-; Input Current:- Rohs Compliant: Yes |Te Connectivity 1006015-1
LDTC-H,REDUCED HEIGHT Piezo Film Sensor Type: Element Sensor Options: Laminated Strips Element Laminated | High Sensitivity Vibration Sensor | Part Number: 1006015-1 | Internal Number: 1006015-1 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty