What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-967412-2

Connector Housing, Junior Power Timer, Receptacle, 2 Ways, JPT Socket Contacts
$ 1.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-967412-2.

IHS

Datasheet5 pages4 years ago

Newark

JRH Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-38.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity963040-3
Conn Housing, 5Mm, Socket, 2Positions; |Amp Te Connectivity 963040-3
TE Connectivity963040-1
TE Connectivity 963040-1 JUN-TIMER Automotive Connector Female Shrouded 2P
TE Connectivity85202-1
Automotive Connectors; 85202-1; TE CONNECTIVITY; Black; 2; No; 24.9936 mm
Molex Automotive connector female seat, Mizu-P25series, 2road, Cable installation installation
NSCC Receptacle Connector, Single Part, Unsealed, 2.80mm, 5.00mm Pitch, 2 Circuits, Black
5.00mm Pitch Automotive Horn Female Housing, Vertical, 2 Circuits for 2.28mm Tab

Descriptions

Descriptions of TE Connectivity 1-967412-2 provided by its distributors.

Connector Housing, Junior Power Timer, Receptacle, 2 Ways, JPT Socket Contacts
TE Connectivity Automotive connector housing Automotive connector female seat, Junior Power Timerseries, 2road, Cable installation installation
Lockable = Yes / Pitch mm = 5 / Polarised = Yes / Gender = Receptacle / Poles = 2 / Housing Colour = Black / A mm = 19.3 / Series = Junior Power Timer / B mm = 23 / Rows = 1 / Keying Option = A / Packaging = Bulk
RECEPTACLE, JPT, 2WAY; Product Range: Junior Power Timer Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: -; For Use With: JPT Socket Contacts; SVHC: No SVHC (07-Jul-2017); Connector Body Material: PBT (Polyb
JPT GEH ASSY 2P Nominal Voltage Architecture: 50 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: 2.8 mm Timer Connector Housing | 50 V 2 Housing for Female Terminals Wire-to-Board | Part Number: 1-967412-2 | Internal Number: 1-967412-2 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-967412--2