TE Connectivity 963040-3

Junior Timer Series 2 Position Latch Holder Female Cable Mount Straight Housing
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 963040-3.

IHS

Datasheet5 pages2 years ago
Datasheet6 pages0 years ago

TE Connectivity

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+51.90%

CAD Models

Download TE Connectivity 963040-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity963040-1
TE Connectivity 963040-1 JUN-TIMER Automotive Connector Female Shrouded 2P
TE Connectivity85202-1
Automotive Connectors; 85202-1; TE CONNECTIVITY; Black; 2; No; 24.9936 mm
TE Connectivity1452329-1
Combination Line Connector, 2 Contact(s), Female, Receptacle
Molex Automotive connector female seat, Mizu-P25series, 2road, Cable installation installation
NSCC Receptacle Connector, Single Part, Unsealed, 2.80mm, 5.00mm Pitch, 2 Circuits, Black
Molex 34062-0028 Automotive Connectors, Fuel Inj Assembly, Receptacle, 2 Circuit, Cpa Blk Optd

Descriptions

Descriptions of TE Connectivity 963040-3 provided by its distributors.

Junior Timer Series 2 Position Latch Holder Female Cable Mount Straight Housing
PIN & SOCKET HOUSING, 5mm, 2WAY; Product Range:Junior Power Timer Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:5mm; For Use With:
Lockable = Yes / Pitch mm = 5 / Polarised = Yes / Gender = Socket / Housing Material = Glass Filled PBT / Poles = 2 / Housing Colour = Black / Series = Junior Power Timer / Rows = 1 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Flammability Rating = UL 94HB / Packaging = Bulk

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9630403