Eaton UTG6104PN

Souriau circular connector socket, UTGseries, 4Core, Cable installation, Crimping
$ 11.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG6104PN.

IHS

Datasheet14 pages12 years ago
Datasheet14 pages12 years ago

element14 APAC

element14

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
+9.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector socket, UTGseries, 4Core, Cable installation, Crimping, IP65
Souriau circular connector socket, UTGseries, 3Core, Cable installation, Crimping
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
ITT / Cannon192993-0011
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual
ITT / Cannon192993-0051
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Eaton UTG6104PN provided by its distributors.

Souriau circular connector socket, UTGseries, 4Core, Cable installation, Crimping
Connector Metalok Bantam PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Connector plastic circular metal coupling ring str plug size 10 for 4 pin cont | Souriau-Sunbank by Eaton UTG610-4PN
CONN PLUG HSNG MALE 4POS INLINE
PLUG SIZE 10 FOR MALE CONTACTS
Circular Connector Plug, Size 10, 4 Position, Cable; Product Range:trim Trio Utg Series; Circular Connector Shell Style:straight Plug; No. Of Contacts:4Contacts; Circular Contact Type:crimp Pin - Contacts Not Supplied; Gender:plug Rohs Compliant: Yes
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG-6104PN
  • UTG6 10 4PN
  • UTG610-4PN