Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-925369-4

MOD.IV.FEMHSG WITH Part Number: 1-925369-4 | Internal Number: 1-925369-4 | TE Connectivity |
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-925369-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-2.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2026-10-28
LTD Date2027-01-04
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-102241-2
AMPMODU 14 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
Connector Housing, Receptacle, 14 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Natural KK® Bag
TE Connectivity1-487378-3
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black Package
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity1-487526-3
Ffc/Fpc Connector, Plug, 14Pos, 1Row; Ge |Te Connectivity Amp 1-487526-3

Descriptions

Descriptions of TE Connectivity 1-925369-4 provided by its distributors.

MOD.IV.FEMHSG WITH Part Number: 1-925369-4 | Internal Number: 1-925369-4 | TE Connectivity |
Tyco Electronics Connector housing, 14road, 2.54mmPitch, 1line
Conn Housing RCP 14 POS 2.54mmCrimp STCable Mount GreenCarton
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Green Insulator, Receptacle
Conn, Hdr, 1-925369-4; |Te Connectivity Amp 1-925369-4
.100 AMPMODU Headers, Housings & Contacts
CONN HOUSING, RCPT, 14POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:AMPMODU IV/V Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-925369-4 .