Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-102241-2

AMPMODU 14 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102241-2.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages15 years ago

Farnell

IHS

Verical

Electro Sonic

Inventory History

3 month trend:
-2.36%

CAD Models

Download TE Connectivity 1-102241-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Housing, Receptacle, 14 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Natural KK® Bag
TE Connectivity1-925369-4
MOD.IV.FEMHSG WITH Part Number: 1-925369-4 | Internal Number: 1-925369-4 | TE Connectivity |
TE Connectivity1-487378-3
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black Package
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity1-487526-3
Ffc/Fpc Connector, Plug, 14Pos, 1Row; Ge |Te Connectivity Amp 1-487526-3

Descriptions

Descriptions of TE Connectivity 1-102241-2 provided by its distributors.

AMPMODU 14 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
Locking Ramp,Receptacle 1 14pin Sliding lock Female Socket Crimping Black wire mounting,free hanging,Through hole mounting
.100 IDC AMPMODU Housings & Contacts Product Highlights: Receptacle Housing Wire Termination Type = Crimp Number of Positions = 14 Housing Type = Receptacle Number of Rows = Single
Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:14Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 1-102241-2.
14 MODIV HSG COMP SR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 1-102241-2 | Internal Number: 1-102241-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-102241-2 .
  • 1-102241-2.