Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-917807-3

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
$ 2.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-917807-3.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Factory Futures

ShanghaiCT

Inventory History

3 month trend:
-6.47%

CAD Models

Download TE Connectivity 1-917807-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-917807-3
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-917807-3
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(S), Male, Wire Terminal, Plug/Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity926330-1
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Conn Eurostyle Block F 14 POS 12mm Screw RA Cable Mount 40A/Contact Eurostyle™

Descriptions

Descriptions of TE Connectivity 1-917807-3 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
6P Female Wire-to-Wire Power Connector, 630V, UL, Black
Connector Housing, Rcpt, 6Pos, 10.16Mm; |Te Connectivity Amp 1-917807-3
CONNECTOR HOUSING, RCPT, 6POS, 10.16MM; Product Range: Dynamic 5000 Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 10.16mm; For Use With: AMP Dynamic 5000 Series Contacts; SVHC: No SVHC (15-Jan-2019)
DYNAMIC D-5200M REC HSG 6P X-X Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 5.08 Or 10.16 Mm Pitch & 250-600V | Part Number: 1-917807-3 | Internal Number: 1-917807-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty