Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-917338-3

Conn Shrouded Header (4 Sides) PIN 4 POS 5.08mm Solder ST Thru-Hole Tube
$ 3.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-917338-3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Farnell

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-0.35%

CAD Models

Download TE Connectivity 1-917338-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-179277-2
Connector, Header, 4Pos, 1Row, 5.08Mm; |Te Connectivity Amp 1-179277-2
TE Connectivity1-179277-3
Conn Shrouded Header (4 Sides) PIN 4 POS 5.08mm Solder RA Thru-Hole Tray
Samtec 2.54mmpitch4pSingle row pin header, TSWseries, right angle, Through hole mounting
TE Connectivity2-917338-2
Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Tube
Samtec 2.54mmpitch4pSingle row pin header, TSWseries, right angle, Through hole mounting
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, HPM Series

Descriptions

Descriptions of TE Connectivity 1-917338-3 provided by its distributors.

Conn Shrouded Header (4 Sides) PIN 4 POS 5.08mm Solder ST Thru-Hole Tube
PCB Mount Header, Vertical, Wire-to-Board, 4 Position, 5.08 mm [.2 in] Centerline, Fully Shrouded, Gold, Through Hole - Solder, Dynamic 3000 Series
DYNAMIC 3200 VERTI. HDR ASY 4P; Pitch Spacing:5.08mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Dynamic D-3200S Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
DYNAMIC 3200 VERTI. HDR ASY 4P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-917338-3 | Internal Number: 1-917338-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-917338-3 .
  • 1-917338-3 ..