Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-179277-3

Conn Shrouded Header (4 Sides) PIN 4 POS 5.08mm Solder RA Thru-Hole Tray

$ 4.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-179277-3.

Newark

Datasheet5 pages2 years ago

Farnell

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-0.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-917338-2
Connector, Header, 4Pos, 5.08Mm, Pcb; |Amp Te Connectivity 1-917338-2
Samtec 2.54mmpitch4pSingle row pin header, TSWseries, right angle, Through hole mounting
TE Connectivity2-917338-2
Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Tube
TE Connectivity1-917338-3
Conn Shrouded Header (4 Sides) PIN 4 POS 5.08mm Solder ST Thru-Hole Tube
Samtec 2.54mmpitch4pSingle row pin header, TSWseries, right angle, Through hole mounting
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, HPM Series

Descriptions

Descriptions of TE Connectivity 1-179277-3 provided by its distributors.

Conn Shrouded Header (4 Sides) PIN 4 POS 5.08mm Solder RA Thru-Hole Tray
DYNAMIC 3000,5.08MM PITCH 4 -WAY, RIGHT ANGLE PCB HEADER, SOLDER TERM
Pin header, 4 pole, pitch 5.08 mm, angled, black, 1-179277-3
TE Connectivity Wire-to-Board Connector, Dynamic 3000 Series, 5.08mm Pitch, 4-Pin, Right Angle, TH
CONNECTOR, HEADER, 4POS, 1ROW, 5.08MM
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Plug
Headers & Wire Housings 4 POS HDR R/A 30 AU KEY X
DYNAMIC 3200 HDR ASSY 4P H PdNI
1-179277-3, TE CONNECTIVITY/AMP BRAND
CONN HEADR 4POS R/A KEY-X 30GOLD
DYNAMIC 3200 HDR ASSY 4P H; Pitch Spacing: 5.08mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Dynamic D-3200S Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (27-Jun-2018)
Special Order: DYNAMIC 3200 HDR ASSY 4P H PdNI PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5.08 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-179277-3 | Internal Number: 1-179277-3 | 5.08 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-179277-3 .