What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-87309-4

Contact; Mod V; 24-20 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC; 0.069 in.

$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87309-4.

TE Connectivity

Datasheet245 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet197 pages8 years ago
Datasheet12 pages15 years ago
Datasheet10 pages15 years ago

Electro Sonic

IHS

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-29.11%

CAD Models

Download TE Connectivity 1-87309-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
TE Connectivity175218-2
TE 175218-2 Dynamic D-3000 Crimp Socket Size L .76µm Gold 20-16AWG

Descriptions

Descriptions of TE Connectivity 1-87309-4 provided by its distributors.

Contact; Mod V; 24-20 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC; 0.069 in.
CRIMP SOCKET, HIGH, PRES; Product Range: AMPMODU MOD V Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Contact Plating: Gold Plated Contacts; For Use With: Mod V Series Connectors; Wi
MOD V RECP LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 24 – 20 AWG Operating Voltage: 250 VAC Gold (Au) Socket Gold Flash 24 – 20 AWG | Connector Contact | Part Number: 1-87309-4 | Internal Number: 1-87309-4 | Alias Number: 11802 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-87309-4.