Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-828590-4

Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole

$ 2.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-828590-4.

TE Connectivity

Datasheet1 page13 years ago

IHS

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-21.67%

CAD Models

Download TE Connectivity 1-828590-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-07-03
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2013-01-14
LTD Date2013-04-26

Related Parts

Pin Header, Signal, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight, C-Grid 70280 Series
TE Connectivity1-828588-4
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity1-1634688-4
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
TE Connectivity499910-2
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity102321-2
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray

Descriptions

Descriptions of TE Connectivity 1-828590-4 provided by its distributors.

Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole
Header,Latch Lock/Eject Hooks Solder pad 14pin gold palladium Through hole mounting
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle
Headers&Wire Housings HEADER 14P VERT 30AU
Pin and Pinless Headers (AMP-LATCH)
|Amp Te Connectivity 1-828590-4
HEADER, STRAIGHT, 14WAY; Connector Type:Wire to Board; Series:AMP-LATCH; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:14; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass; Lead Spacing:2.54mm; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18285904