TE Connectivity 5102153-5

Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102153-5.

IHS

Datasheet6 pages2 years ago
Datasheet1 page19 years ago

JRH Electronics

TE Connectivity

Farnell

Newark

Inventory History

3 month trend:
+45.00%

CAD Models

Download TE Connectivity 5102153-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5102154-5
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions67997-224HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-124HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®
Amphenol Communications Solutions77313-101-24LF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 5102153-5 provided by its distributors.

Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
24pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting 49.78mm(Length)*8.53mm(height)
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series; Connector Shroud:Shrouded; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 5102153-5.
A/L UNIV HDR 24P VERT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 5102153-5 | Internal Number: 5102153-5 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102153-5 .
  • 5102153-5.