Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-826629-2

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-826629-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

ShanghaiCT

Electro Sonic

Newark

Inventory History

3 month trend:
-11.10%

CAD Models

Download TE Connectivity 1-826629-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1-826646-3
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity1-281695-2
TE Connectivity 1-281695-2 HE14 Header Vertical 12 Positions Male Shrouded
TE Connectivity826926-9
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
Pin Header, 12 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 1-826629-2 provided by its distributors.

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
AMPMODU II PINHEADE PCB Header & Receptacle | Part Number: 1-826629-2 | Internal Number: 1-826629-2 | TE Connectivity | AMPMODU
HEADER, STRAIGHT, 12WAY; Pitch Spacing:2.54mm; No. of Contacts:12Contacts; Gender:Header; Product Range:AMPMODU MOD II Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jun-2015); Contact Termination:Through Hole Vertical; Current Rating:3A; Flammability Rating:UL94V-0; Housing:Green, glass filled polyester; Lead Spacing:2.54mm; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-826629-2 .
  • 1-826629-2.
  • 1-826629-2..