Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-796644-0

10Pos 5.0Mm Ce R/A Hdr, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796644-0
$ 2.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-796644-0.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet109 pages19 years ago
Technical Drawing2 pages14 years ago
Datasheet12 pages18 years ago
Datasheet8 pages0 years ago

IHS

Newark

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-796644-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-282836-0
TE Connectivity 1-282836-0 Fixed Terminal Block PCB Mt 90 10P Unshrouded
Phoenix Contact1933260
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546931-0
Pluggable Terminal Blocks TERM BLOCK HDR 10PS 5MM UNSHROUD
TE Connectivity1-282822-0
Termi-Blok Header, assy90 10P. Rohs Compliant: Yes |Buchanan Te Connectivity 1-282822-0
5.00mm Pitch Eurostyle Right-Angle PCB Header, Open Ends, 10 Circuits
TE Connectivity1-1546640-0
Strip Terminal Block, 12A, 1 Row(s)

Descriptions

Descriptions of TE Connectivity 1-796644-0 provided by its distributors.

10Pos 5.0Mm Ce R/A Hdr, trm Blk Rohs Compliant: Yes |Buchanan Te Connectivity 1-796644-0
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Buchanan 10 Position 5 mm Pitch Right Angle Not Side Stackable Terminal Block
Conn Shrouded Header (4 Sides) HDR 10 POS 5mm Solder RA Side Entry Thru-Hole Box
Pluggable Terminal Blocks 0500 HDR 10P R/A GRN C/E
TERM BLOCK HDR 10POS 90DEG 5MM
10POS 5.0MM CE R/A HDR,TRM BLK
1-796644-0, TE Connectivity / AMP Brand
PCB Terminal Blocks, Header, Wire-to-Board, 10 Position, .197 in [5 mm] Centerline, 1 Row, 30 – 12 AWG Wire Size, .05 – 3 mm² Wire Size, 15 A, 300 VAC
10POS 5.0MM CE R/A HDR,TRM BLK Number of Positions: 10 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm PCB Terminal Block | 10 Header Wire-to-Board .197" | Part Number: 1-796644-0 | Internal Number: 1-796644-0 | .197" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty