What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-282841-0

Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact

$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-282841-0.

TE Connectivity

Datasheet245 pages5 years ago
Datasheet109 pages19 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages0 years ago

Farnell

IHS

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-7.47%

CAD Models

Download TE Connectivity 1-282841-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-796638-0
Pluggable Terminal Blocks Hdr 10P R/A 5.08Mm |Amp Te Connectivity 1-796638-0
TE Connectivity1-796636-0
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1-282837-0
Conn Terminal Block F 10 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
5.08mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 10 Circuits
Phoenix Contact1924389
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-282847-0
Buchanan M3 RoHS Compliant 2007 Wire Board Terminal Block UL94V-0 30AWG 17.5A 300V

Descriptions

Descriptions of TE Connectivity 1-282841-0 provided by its distributors.

Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TB, WIRE TO BRD, 10WAYS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:10Ways; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:17.5A; Rated Voltage:3
TERMI-BLOK PCB MOUNT 10P.5 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Number of Rows: 1 Header Wire-to-Board .2" 5.08 mm | PCB Terminal Block | Part Number: 1-282841-0 | Internal Number: 1-282841-0 | .2" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-282841-0 .