TE Connectivity 1-794615-8

Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794615-8.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page15 years ago

IHS

Master Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-9.57%

CAD Models

Download TE Connectivity 1-794615-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-794630-8
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2-794615-0
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity172852-2
Combination Line Connector, 16 Contact(s), Female, Plug
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-794615-8 provided by its distributors.

Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
HSG, CONN, INTERCONNECT SYSTEM, PANEL PLUG,18 CONT, MATE-N-LOK SERIES, STRAIGHT
Conn Housing PL 18 POS 3mmCrimp ST Panel Mount Black Bag
Locking Ramp Plug, 2-Pos, 18-Pin Male Pin Header, Crimp, Black, Push-In Mount, Snap-In Mount, Panel Mount
3mm Centerline, 250V, 5 A max.
Pin & Socket Connectors PLUG DUAL PNL MNT 18
1-794615-8, TE CONNECTIVITY/AMP BRAND
Plug & Socket Housing, Plug, Nylon; Product Range:Micro Mate-N-Lok Series; Gender:Plug; No. Of Positions:18Positions; Pitch Spacing:3Mm; For Use With:Micro Mate-N-Lok Connectors; Body Material:Nylon; Colour:Black Rohs Compliant: Yes |Te Connectivity Amp 1-794615-8
PANEL MT DBL ROW HSG 18 POS Number of Positions: 18 Connector & Housing Type: Plug Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Polarization Standard Rectangular Connector | 18 Plug Housing With | Part Number: 1-794615-8 | Internal Number: 1-794615-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty