Molex 43020-1800

Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43020-1800.

IHS

Datasheet2 pages6 years ago

Molex

HQonline

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+18.91%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-794615-8
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
Header Connector Vertical Pin 18 Position 2 Row 0.1" Pitch 0.23" Mating

Descriptions

Descriptions of Molex 43020-1800 provided by its distributors.

Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
Rectangular Connector Housings; 430201800; MOLEX; 2; 18; 18; Yes
CONNECTOR HOUSING, PLUG, 18POS; Product Range:Micro-Fit 3.0 43020 Series; Gender:Plug; No. of Positions:18Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts; SVHC:No SVHC (07-Jul-2017); C
PLUG, PANEL MOUNT, 18WAY; Connector type:Rectangular; Gender:Plug; Ways, No. of:18; Termination method:Crimp; Series:MICROFIT; Connector insert type:Male; Contact style:Pin; Mounting type:Panel; Current rating:5A; Flammability RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430201800
  • 43020-1800.
  • 430201800