Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794550-4

Conn Housing PL 14 POS 4.2mm Crimp ST Panel Mount Package
$ 0.371
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794550-4.

IHS

Datasheet1 page8 years ago

Farnell

TE Connectivity

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-03-18
LTD Date2018-04-02

Related Parts

TE Connectivity1-794953-4
Conn Housing PL 14 POS 4.2mm Crimp ST Panel Mount Natural Bag/Box
TE Connectivity1-1969613-4
Power To The Board 14P Pm Plug Val-U-Lok V0 |Amp Te Connectivity 1-1969613-4
TE Connectivity1-1586018-4
Conn Housing PL 14 POS 4.2mmCrimp ST Panel Mount Natural Bag
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-794550-4 provided by its distributors.

Conn Housing PL 14 POS 4.2mm Crimp ST Panel Mount Package
Headers & Wire Housings 14P Plug 94V-2 P; |Te Connectivity Amp 1-794550-4
4.2mm & 4.4mm Centerline 600 V 9 A max. Dual Action
Board Connector, 14 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
CONN PLUG HOUSING 14POS PNL MNT
14P DUAC PLUG HSG 94V-2 PAN MT
PLUG HOUSING, 14POS, PA 6.6; Product Range:DUAC Series; Gender:Plug; No. of Positions:14Ways; Pitch Spacing:4.2mm; For Use With:AMP DUAC Series Pin Contacts; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794550-4 .