TE Connectivity 1-794075-1

Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
$ 8.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794075-1.

IHS

Datasheet6 pages3 years ago

Newark

JRH Electronics

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
-8.70%

CAD Models

Download TE Connectivity 1-794075-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

TE Connectivity1-794068-1
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
TE Connectivity794068-1
Connector Power HDR 16 POS 4.14mm Solder ST Thru-Hole 16 Terminal 1 Port
TE Connectivity1-794066-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 16 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 16 Position 4.2mm Solder Right Angle Thru-Hole Bulk
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 16 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 1-794075-1 provided by its distributors.

Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
Conn Power HDR 16 POS 4.14mm Solder ST Thru-Hole 16 Terminal 1 Port
Header,Locking Ramp Solder pad 16pin Nylon 9.5A gold white Through hole mounting
Pin header, 16 pole, pitch 4.14 mm, straight, white, 1-794075-1
16P MINI UMNL HDR W/O DH AU LF
Pin & Socket Connectors HEADER 16 POS GOLD DUAL ROW
.163 Centerline 600 V 9.5 A max.
CONN HEADER 16POS VERT .163 GOLD
PIN HEADERS PC BOARD CONNECTORS;
No. Of Contacts:16Contacts; Product Range:Mini-Universal Mate-N-Lok Series; Connector Mounting:Pcb Mount; Contact Termination Type:Solder; Pitch Spacing:4.14Mm; Gender:Header; Contact Gender:Pin; Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 1-794075-1.
16P MINI UMNL HDR W/O DH AU LF Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 16 Centerline (Pitch): .162 in Header Plug Wire-to-Board 16 | Rectangular Power Connector | Part Number: 1-794075-1 | Internal Number: 1-794075-1 | .162" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794075-1.