TE Connectivity 776275-2

CONN HEADER VERT 8POS 4MM / Connector Header Panel Mount, Through Hole 8 position 0.157" (4.00mm)
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776275-2.

IHS

Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-20.78%

CAD Models

Download TE Connectivity 776275-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776275-1
TE Connectivity 776275-1 AMPSEAL Header 8POS PIN DIA 1.3 180DEG SLDR
TE Connectivity776276-1
CONN HEADER VERT 8POS 4MM / Connector Header Panel Mount, Through Hole 8 position 0.157" (4.00mm)
TE Connectivity1-776276-1
Board Connector, 8 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 9 Circuits, 9 Male Terminals
Conn Unshrouded Header HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 9 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 776275-2 provided by its distributors.

CONN HEADER VERT 8POS 4MM / Connector Header Panel Mount, Through Hole 8 position 0.157" (4.00mm)
TE Connectivity 776275-2 AMPSEAL Automotive Connector 8 Positions Shrouded Male
Conn Hdr, Amp - Te Connectivity 776275-2; |Te Connectivity Amp 776275-2
Header,Locking Ramp Solder pad 8pin Polybutylene Terephthalate (PBT) 8A tin Through hole mounting,panel mount 40.8mm(Length)*32.1mm(height)
8POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 2 PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Vertical Wire-to-Board 3 4 mm | Ampseal PCB Vertical Header | Part Number: 776275-2 | Internal Number: 776275-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7762752