TE Connectivity 1-776087-2

TE Connectivity 1-776087-2 Header 23P Male Shrouded Automotive Connector AU NAT
$ 10.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-776087-2.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.74%

CAD Models

Download TE Connectivity 1-776087-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-770669-1
Conn Shrouded Header (4 Sides) HDR 23 POS 2mm Solder RA Side Entry Thru-Hole
TE Connectivity1-776228-4
TE Connectivity PCB Connector Automotive Plug, AMPSEAL Series, 23 Pos, 3 Row, Panel Mount
TE Connectivity1-776228-1
CONN HEADER VERT 23POS 4MM / Connector Header Panel Mount, Through Hole 23 position 0.157" (4.00mm)
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 24 Contacts, Through Hole
Pin Header, Right Angle, Board-to-Board, 5.08 mm, 3 Rows, 18 Contacts, Through Hole Right Angle
Conn Unshrouded Header HDR 18 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1-776087-2 provided by its distributors.

TE Connectivity 1-776087-2 Header 23P Male Shrouded Automotive Connector AU NAT
Header, Locking Ramp Pad 23-Pin PBT 17A Gold Palladium TH, Panel Mount
Product Range:-; No. Of Contacts:23Contacts; Contact Material:Brass; Connector Systems:Wire-To-Board; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Header; No. Of Rows:3Rows; Pitch Spacing:4Mm Rohs Compliant: Yes |Amp Te Connectivity 1-776087-2.
Special Order: 23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 2 PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Right Angle Wire-to-Board 3 4 mm | Ampseal PCB Right-Angle Header | Part Number: 1-776087-2 | Internal Number: 1-776087-2 | TE Connectivity | AMP
AUTOMOTIVE CONNECTOR, PLUG, 23POS, PCB; Product Range:AMPSEAL Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:23Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:PBT (Polybutylene Terephthalate) Body; Contact Material:Brass; Contact Plating:Gold; IP Rating:IP6K9K; Voltage Rating:250VAC; Current Rating:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-776087-2 .
  • 1-776087-2.