What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-770875-1

TE Connectivity 1-770875-1 Conn Header 6 Positions Gold Dual Row Male Unshrouded
$ 2.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770875-1.

IHS

Datasheet5 pages2 years ago

Newark

JRH Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-15.72%

CAD Models

Download TE Connectivity 1-770875-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1-770178-1
Pin Header, Wire-to-Board, 4.14 mm, 2 Rows, 6 Contacts, Through Hole Straight
TE Connectivity1-770969-0
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 6 Contacts, 4.14mm Pitch
TE Connectivity770969-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
Mini-Fit Jr. Through Hole PCB Header, Straight, 6 Contacts, 2 Rows, 4.2mm Pitch
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle

Descriptions

Descriptions of TE Connectivity 1-770875-1 provided by its distributors.

TE Connectivity 1-770875-1 Conn Header 6 Positions Gold Dual Row Male Unshrouded
Plug & Socket Conn, Header, 6Pos, 4.14Mm; |Amp Te Connectivity 1-770875-1.
PLUG & SOCKET CONNECTOR, HEADER, 6 POSITION, 4.14MM; Connector Systems:Wire-to-Board; Pitch Spacing:4.14mm; No. of Rows:2Rows; No. of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded
Pin header Temperature range: -40 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight Connector Termination: THT Contact material: Gold Gender of contacts: Male Gender of housing: Female Housing Material: Polyamide (PA/Nylon) Pitch: 4.14 mm Series: MATE-N-LOK Mini Universal Poles: 6 Rated voltage: 600 V
06P MINI UMNL HDR ASSY AU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-770875-1 | Internal Number: 1-770875-1 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770875-1.