Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-747950-5

IDC D-Sub Plug Connector Kit, Wire-to-Wire, IDC Termination, 2.77mm Pitch, Signal Circuit
$ 28.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-747950-5.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-4.14%

CAD Models

Download TE Connectivity 1-747950-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

AmphenolL17DCFRA37P
D SUB CONN, PLUG, 37POS, IDC / IDT; Available until stocks are exhausted Alternative available
TE Connectivity / AMP747306-1
Conn D-Subminiature PIN 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port
TE Connectivity745215-7
Conn D-Subminiature PIN 37 POS 2.76mm Crimp ST Cable Mount 37 Terminal 1 Port
CONN D-SUB PLUG 37P PNL MNT IDC
TE Connectivity205210-3
Conn D-Sub PIN 37 POS 1.37mmCrimp STCable Mount 37 Terminal 1 Port Box
HARTING Elektronik09670375615
D-Sub plug, 37 pole, standard, equipped, straight, solder cup, 09670375615

Descriptions

Descriptions of TE Connectivity 1-747950-5 provided by its distributors.

IDC D-Sub Plug Connector Kit, Wire-to-Wire, IDC Termination, 2.77mm Pitch, Signal Circuit
Conn D-Subminiature PIN 37 POS 1.38mm IDT ST Cable Mount 37 Terminal 1 Port Package
D-Sub plug, 37 pole, standard, unequipped, straight, IDC connection, 1-747950-5
D Subminiature Connector, 37 Contact(s), Male, IDC Terminal, #4-40, Plug
KIT,PLUG,37P,HDE,SHLD ENCLSRE Number of Positions: 37 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 4 D-Shaped Connector | 37 Plug Cable-to-Cable Free-Hanging (In-Line) | Part Number: 1-747950-5 | Internal Number: 1-747950-5 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty