TE Connectivity 1-726388-2

Faston .187 Series, Straight Mount Angle Pcb Tab Terminal, 4.75X0.81MM Tin Plated
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-726388-2.

TE Connectivity

Datasheet2 pages3 years ago
Datasheet1 page15 years ago
Datasheet120 pages15 years ago

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-2.13%

CAD Models

Download TE Connectivity 1-726388-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity735187-2
FASTON .110 SERIES, STRAIGHT MOUNT ANGLE PCB TAB TERMINAL,2.8X0.51MM TIN PLATED
Keystone4966
Flat terminal; male; right angle; 6.4x0.81mm; THT; tinned brass
Keystone1287-ST
CONN QC TAB 0.250 SOLDER / 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Keystone1289
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE .250 VERTICAL LENGTH .540 PCB MALE
TE Connectivity928814-1
FASTON .250 SERIES , 90DEG MNT ANGLE PCB TAB TERMINAL, 6.35 X 0.81MM TIN PLATED

Descriptions

Descriptions of TE Connectivity 1-726388-2 provided by its distributors.

FASTON .187 SERIES, STRAIGHT MOUNT ANGLE PCB TAB TERMINAL,4.75X0.81MM TIN PLATED
TE Connectivity PCB Terminal, FASTON .187 Series, Male, 4.75 x 0.81mm Tab
TERMINAL, TAB, PCB; Tab Size - Metric:4.75mm x 0.81mm; Tab Size - Imperial:0.187" x 0.032"; Terminal Material:Brass; Mounting Hole Dia:1.4mm; Terminal Plating:; Available until stocks are exhausted Alternatives available
187 FASTON,TAB,TPBR PCB Terminal Type: Tab Mating Tab Width: .187 in Mating Tab Width: 4.75 mm PCB Hole Diameter: 1.4 mm PCB Hole Diameter: .055 in Tab .187" 4.75 mm 1.4 mm | PCB Terminal | Part Number: 1-726388-2 | Internal Number: 1-726388-2 | .187" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-726388-2.