What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-66108-5

CONN SOCKET 24-26AWG TIN CRIMP / Socket Contact Tin Crimp 24-26 AWG Stamped
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-66108-5.

IHS

Datasheet5 pages1 year ago
Datasheet1 page17 years ago

Master Electronics

Sager Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-3.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-66108-5 provided by its distributors.

CONN SOCKET 24-26AWG TIN CRIMP / Socket Contact Tin Crimp 24-26 AWG Stamped
CONTACT, SOCKET, 26-24AWG, CRIMP; Produc; Product Range:Multimate III+ Series; Contact Gender:Socket;
Contact SKT 16 SizeCrimp STCable Mount 24-26AWG T/R
Standard Circular Contacts TYPIII SKT 26-24
Contact SKT Crimp ST Cable Mount Strip
1-66108-5, TE CONNECTIVITY/AMP BRAND
Contact, Socket, 26-24Awg, Crimp; Product Range:Multimate Iii+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:26Awg Rohs Compliant: Yes |Te Connectivity Amp 1-66108-5
III+ SKT,26-24,TIN,STRIP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 24 AWG Wire Size: .12 – .2 mm² Tin (Sn) Socket 26 – 24 AWG | Connector Contact | Part Number: 1-66108-5 | Internal Number: 1-66108-5 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-66108-5.
  • 1-66108-5...