TE Connectivity 1-643075-0

Cover, Strain Relief; MTA-100 Connectors; Nylon; Closed End; 10; White; AMP
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-643075-0.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+12.98%

CAD Models

Download TE Connectivity 1-643075-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount
TE Connectivity1-1375820-0
Rectangular Connector Housings; 1-1375820-0; TE CONNECTIVITY; 1; 10; 10; Yes
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity4-640441-0
Conn IDC Connector F 10 POS 2.54mm IDT ST Top Entry Cable Mount Bag/Box
Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of TE Connectivity 1-643075-0 provided by its distributors.

Cover, Strain Relief; MTA-100 Connectors; Nylon; Closed End; 10; White; AMP
Connectors Accessories; 1-643075-0; TE CONNECTIVITY; White; 10; Yes
Nylon PCB Connector Covers: 2.54mm Strain Relief Covers, MTA 100
10w IDC closed end strain relief cover
RS APAC
Cover for PCB connector, 1-643075-0
1-643075-0, TE CONNECTIVITY/AMP BRAND
Connector Accessory, Polyamide
STRAIN RELIEF COVER, NYLON; Accessory Ty; STRAIN RELIEF COVER, NYLON; Accessory Type:Strain Relief Cover; For Use With:MTA-0.100" Connectors; Connector Body Material:Nylon (Polyamide) Body; Product Range:-; Enclosure Material:Nylon; No. of Slots:10
10P MTA100 MOLDED COVER Connector Cover Type: Strain Relief Cover Primary Product Color: White Primary Product Material: Nylon Number of Positions: 10 Operating Temperature (Max): 105 °C Strain Relief Cover White | Nylon PCB Connector Covers: 2.54Mm & Mta 100 | Part Number: 1-643075-0 | Internal Number: 1-643075-0 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-643075-0 .
  • 1-643075-0.