Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-641215-0

Wire-Board Conn, Header, 10Pos, 2.54Mm; |Amp Te Connectivity 1-641215-0
$ 2.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-641215-0.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages11 years ago

Sager Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-45.55%

CAD Models

Download TE Connectivity 1-641215-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.121
$ 1.8
Stock
10,580
100,032
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
10
10
Number of Rows
1
1
Mount
Cable
Cable
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Polyester
Polyester
Contact Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-641215-0
MTA-100 HEADER GOLD, 10P MTA100 HDR ASSY FL/ST 30AU | TE Connectivity 4-641215-0
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole, TSW Series
TE Connectivity4-641213-0
Conn Wire to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Package
2.54mm Pitch C-Grid III Header Single Row Vertical 10 Circuits 0.38um Gold Selective Plating
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 1-641215-0 provided by its distributors.

Wire-Board Conn, Header, 10Pos, 2.54Mm; |Amp Te Connectivity 1-641215-0
MTA-100 10 Position Single Row Through-Hole Straight Wire to Board Header
Conn Wire to Board M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Package
10pin 2.54mm 1 Friction Lock,Header 5A 760nm gold Through hole mounting
HEADER ASSEMBLY 10P MTA100 FL/ST 30AU MTA-100 SERIES
Headers & Wire Housings FRICTION LCK HDR 10P Straight Post gold
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN HEADER VERT 10POS .100 30AU
10P MTA100 HDR ASSY FL/ST 30AU
PIN HEADERS PC BOARD CONNECTORS;
10P MTA100 HDR ASSY FL/ST 30AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 1-641215-0 | Internal Number: 1-641215-0 | 2.54 mm | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty