What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 22-28-4171

KK 254 Breakaway Header, Vertical, 17 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm

$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-28-4171.

Molex

Datasheet2 pages5 years ago

IHS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 22-28-4171 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 1.4
$ 1.4
Stock
797
31,991
31,991
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
17
17
17
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol Communications Solutions68448-244HLF
Board Connector, 17 Contact(S), 1 Row(S), Male, Straight, Solder Terminal
KK 254 Breakaway Header, Vertical, 16 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 20 contacts"
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Bag
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol Communications Solutions68001-416HLF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk

Descriptions

Descriptions of Molex 22-28-4171 provided by its distributors.

KK 254 Breakaway Header, Vertical, 17 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm
Conn Unshrouded Header HDR 17 POS 2.54mm Solder ST Thru-Hole Bag
Headers & Wire Housings KK 100 Hdr Assy Bkwy 17 Ckt Tin
Cross Referenced to MOLEX - Part MOL22-28-4171
CONN HEADER 17POS .100 VERT TIN
Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Conn, Hdr, 0022284171; |Molex 22-28-4171

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022284171
  • 02228-4171
  • 22284171
  • 42375-0122