Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-640440-5

Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640440-5.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-95.24%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

TE Connectivity4-640620-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-643814-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640623-5
Board Connector, 15 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle
TE Connectivity4-644563-5
Insulation Displacement (Idc) Connector; |Te Connectivity Amp 4-644563-5
TE Connectivity4-643816-5
Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP4-643815-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 1-640440-5 provided by its distributors.

Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Red Insulator, Plug
15P MTA100 CONN ASSY 22AWG RED
CONNECTOR ASSEMBLY 15P MTA100 22AWG RED MTA-100
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 15P IDC 22AWG TIN-LEAD
CONN RECEPT 15POS 22AWG MTA100
Headers & Wire Housings 22AWG 15 POSITION
15 Position 22AWG Closed End Receptacle
22 AWG Locking Ramp,Receptacle 2.54mm 1 15pin 2.03μm lead,tin red IDC wire mounting,free hanging,Through hole mounting 38.1mm(Length)*13.21mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty