Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-5532428-5

Din 41612 Connectors Rcpt 200P R/A T/H H; |Te Connectivity Amp 1-5532428-5
$ 61.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5532428-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+17.67%

CAD Models

Download TE Connectivity 1-5532428-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-10-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-10-17
LTD Date2025-11-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-532428-5
High Speed/Modular Conn Hdi Recp Assy 2; |Te Connectivity Amp 1-532428-5
TE Connectivity / AMP1-532428-4
Hdi Recp Assy 2 Row 150 Pos Rohs Compliant: No |Amp Te Connectivity 1-532428-4
TE Connectivity / AMP532903-4
Conn HDI RCP 140 POS 2.54mm Solder RA Thru-Hole
TE Connectivity / AMP5532903-8
Assy, recpt, r.angle, hdi, lead-Free,4Row, w/ |Te Connectivity 5532903-8
TE Connectivity1-5532431-1
Conn HDI F 210 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity532431-8
Conn HDI RCP 165 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-5532428-5 provided by its distributors.

Din 41612 Connectors Rcpt 200P R/A T/H H; |Te Connectivity Amp 1-5532428-5
Conn HDI F 200 POS 2.54mm Solder RA Thru-Hole Tube
Board Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle
Socket header, 200 pole, pitch 2.54 mm, angled, black, 1-5532428-5
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
Modular Connectors / Ethernet Connectors
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR, 1-5532428-5
CONN, BACKPLANE, RCPT, 200POS, 2.54MM; Product Range:HDI Series; No. of Contacts:200Contacts; Pitch Spacing:2.54mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:2Rows; Row Pitch:2.54mm; Contact M
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Right Angle;Connector System:Board-to-Board;Number of Positions:200;Centerline (Pitch):2.54 mm PCB Mount Receptacle Right Angle Board-to-Board 200 | Board-To-Board Header & Receptacle | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5532428-5 .