TE Connectivity 1-5102159-0

Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 4.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5102159-0.

IHS

Datasheet6 pages2 years ago
Datasheet1 page18 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Newark

Inventory History

3 month trend:
-7.01%

CAD Models

Download TE Connectivity 1-5102159-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Right Angle, TSW Series
Amphenol Communications Solutions71922-150LF
Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Amphenol Communications Solutions75867-108LF
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions75867-308LF
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5102159-9
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-5499160-0
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 1-5102159-0 provided by its distributors.

Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
50pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting 82.8mm(Length)*13.94mm(height)
WIRE-BOARD Connector, HEADER, 50 POSITIO; WIRE-BOARD Connector, HEADER, 50 POSITION, 2.54MM; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:50Contacts; Pitch Spacing:2.54mm; Contact Plating:Gold Plated Contacts
A/L UNIV HDR 50P RA Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1-5102159-0 | Internal Number: 1-5102159-0 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty