TE Connectivity 1-535541-4

Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
$ 3.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-535541-4.

JRH Electronics

Datasheet5 pages2 years ago

IHS

Factory Futures

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-88.54%

CAD Models

Download TE Connectivity 1-535541-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.438
$ 3.67
Stock
952
40,717
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-05-17
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-215297-6
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Samtec TSW Series Wire-to-Board Connector, 2.54mm Pitch, 16-Pin Single Row Header, Right Angle, TH
TE Connectivity / AMP1-215299-6
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole
TE Connectivity6-534237-4
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-535541-4 provided by its distributors.

Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive Tube
AMPMODU 16 Position Through-Hole Single Row Straight Low Profile Strip Socket
Push-Pull,Receptacle 2.54mm 1 16pin 2A 760nm gold Black Through hole mounting 40.64mm(Length)*3.56mm(height)
CONN, RCPT, 16POS, 1ROW, 2.54MM;
CONN RECEPT 16POS .100 VERT AU
Headers & Wire Housings RECEPTACLE 16 P 1120
Special Order: 16 MODIV VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 1-535541-4 | Internal Number: 1-535541-4 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty